3.68 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.68 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
PLS-65N25AL03-04 bottom

PLS-65N25AL03-04

DigiKey Part Number
PLS-65N25AL03-04-ND
Manufacturer
Manufacturer Product Number
PLS-65N25AL03-04
Description
SPEAKR 3.68OHM 25W TOP 83.69DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.68 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Full Range
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
119.38Hz
Impedance
3.68 Ohms
Efficiency - dBA
83.69
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
25 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Aluminum (AI)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.717" L x 2.717" W (69.00mm x 69.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192202,15604 Kč38 813,96 Kč
Unit Price without VAT:202,15604 Kč
Unit Price with VAT:244,60881 Kč