Character Display Module STN - Super-Twisted Nematic Without Backlight 59.00mm x 29.50mm x 4.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD02

DigiKey Part Number
2013-LCD02-ND
Manufacturer
Manufacturer Product Number
LCD02
Description
REPLACEMENT ALPHANUMERIC LCD MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Character Display Module STN - Super-Twisted Nematic Without Backlight 59.00mm x 29.50mm x 4.80mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peak Electronic Design Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
STN - Super-Twisted Nematic
Display Mode
-
Character Size
-
Outline L x W x H
59.00mm x 29.50mm x 4.80mm
Viewing Area
64.00mm L x 15.00mm W
Backlight
Without Backlight
Voltage - Supply
-
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,22000 Kč299,22 Kč
Manufacturers Standard Package
Unit Price without VAT:299,22000 Kč
Unit Price with VAT:362,05620 Kč