


BOAH515905NM | |
|---|---|
DigiKey Part Number | 3299-BOAH515905NM-ND |
Manufacturer | |
Manufacturer Product Number | BOAH515905NM |
Description | RF ANT 5.5GHZ DOME N TYPE M CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Dome N Type Male Connector Mount, Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 2 |
Series | Gain 5dBi |
Packaging Bag | Power - Max 40 W |
Part Status Active | Termination N Type Male |
RF Family/Standard WiFi | Ingress Protection IP67 |
Frequency Group SHF (f > 4GHz) | Mounting Type Connector Mount, Pole Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 6.320" (160.53mm) |
Frequency Range 5.1GHz ~ 5.9GHz | Applications Bluetooth, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,91000 Kč | 1 050,91 Kč |
| 10 | 862,02000 Kč | 8 620,20 Kč |
| 30 | 806,78800 Kč | 24 203,64 Kč |
| 100 | 762,95470 Kč | 76 295,47 Kč |
| 250 | 738,23380 Kč | 184 558,45 Kč |
| Unit Price without VAT: | 1 050,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,60110 Kč |

