
PTS-30HD | |
|---|---|
DigiKey Part Number | PTS-30HD-ND |
Manufacturer | |
Manufacturer Product Number | PTS-30HD |
Description | WIRE STRIPPER THERMAL HD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Thermal, AC or Battery Powered For 10 ~ 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal, AC or Battery Powered | |
Cable Type | 10 ~ 14 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,70000 Kč | 3 128,70 Kč |
| Unit Price without VAT: | 3 128,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 785,72700 Kč |








