
PTS-3 | |
|---|---|
DigiKey Part Number | PTS-3-ND |
Manufacturer | |
Manufacturer Product Number | PTS-3 |
Description | STRIPPING HEAD 16-30 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Thermal, AC Powered For 16 ~ 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal, AC Powered | |
Cable Type | 16 ~ 30 AWG | |
Features | Adjustable Strip Lengths |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |






