
PTS-100 | |
---|---|
DigiKey Part Number | PTS-100-ND |
Manufacturer | |
Manufacturer Product Number | PTS-100 |
Description | STRIPPER PVC 14-30 AWG 100-240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Thermal, AC Powered For 14 ~ 30 AWG Thermoplastic insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Patco Services Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thermal, AC Powered | |
Cable Type | 14 ~ 30 AWG Thermoplastic insulated | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 874,38000 Kč | 3 874,38 Kč |
Unit Price without VAT: | 3 874,38000 Kč |
---|---|
Unit Price with VAT: | 4 687,99980 Kč |