
PC-150D-24 | |
|---|---|
DigiKey Part Number | PC-150D-24-ND |
Manufacturer | |
Manufacturer Product Number | PC-150D-24 |
Description | BATT CHARGER ENCLOSED 20V-28V 1A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 20V ~ 28V 1A |
Datasheet | Datasheet |
Category | Charge Time 6 Hrs |
Manufacturer Patco Electronics | Voltage - Input 11 ~ 15V |
Packaging Box | Power - Max 30W |
Part Status Active | Size / Dimension 5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid | Features LED Indicator |
Number of Cells 1 | Operating Temperature 0°C ~ 50°C |
Voltage - Nominal 20V ~ 28V | Weight 750 g |
Charge Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,20000 Kč | 1 955,20 Kč |
| Unit Price without VAT: | 1 955,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,79200 Kč |


