
300-12-750 | |
|---|---|
DigiKey Part Number | 300-12-750-ND |
Manufacturer | |
Manufacturer Product Number | 300-12-750 |
Description | BATT CHG ENCLOSED 10V14V 750MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10V ~ 14V 750mA 12V |
Datasheet | Datasheet |
Category | Voltage - Nominal 10V ~ 14V |
Manufacturer Patco Electronics | Charge Current - Max 750mA |
Series | Charge Time 8.5 Hrs |
Packaging Bulk | Voltage - Input 220VAC |
Part Status Active | Size / Dimension 7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid | Features Multiple Charge Modes |
Battery Cell Size 12V | Operating Temperature 0°C ~ 50°C |
Number of Cells 1 | Weight 1900 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 262,95000 Kč | 2 262,95 Kč |
| Unit Price without VAT: | 2 262,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 738,16950 Kč |





