
PEWAN1172 | |
|---|---|
DigiKey Part Number | 6099-PEWAN1172-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN1172 |
Description | Broadband Horn Antenna, Dual Pol |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Horn |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 12dBi |
RF Family/Standard General ISM | Termination SMA Female |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 12GHz | Height (Max) 2.910" (73.91mm) |
Frequency Range 6GHz ~ 18GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217 174,75000 Kč | 217 174,75 Kč |
| Unit Price without VAT: | 217 174,75000 Kč |
|---|---|
| Unit Price with VAT: | 262 781,44750 Kč |

