
PEANOM1144 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1144-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1144 |
Description | 790 MHz to 2700 MHz Electronic W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.745GHz | |
Frequency Range | 790MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 85 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 21.100" (535.94mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 146,87000 Kč | 88 146,87 Kč |
| Unit Price without VAT: | 88 146,87000 Kč |
|---|---|
| Unit Price with VAT: | 106 657,71270 Kč |

