
PEANOM1143 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1143-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1143 |
Description | 500 MHz to 6000 MHz Electronic W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.25GHz | |
Frequency Range | 500MHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 4.060" (103.12mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 259,29000 Kč | 87 259,29 Kč |
| Unit Price without VAT: | 87 259,29000 Kč |
|---|---|
| Unit Price with VAT: | 105 583,74090 Kč |

