
PEANOM1142 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1142-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1142 |
Description | S-band Omni Antenna 2 GHz to 2.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.25GHz | |
Frequency Range | 2GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 13.470" (342.13mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 220,76000 Kč | 27 220,76 Kč |
| Unit Price without VAT: | 27 220,76000 Kč |
|---|---|
| Unit Price with VAT: | 32 937,11960 Kč |

