
PEANOM1141 | |
|---|---|
DigiKey Part Number | 6099-PEANOM1141-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1141 |
Description | C-band Omni Antenna 4.4 GHz to 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.7GHz | |
Frequency Range | 4.4GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.180" (182.37mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 071,94000 Kč | 29 071,94 Kč |
| Unit Price without VAT: | 29 071,94000 Kč |
|---|---|
| Unit Price with VAT: | 35 177,04740 Kč |

