RF ANTENNA General Purpose Whip, Straight N Type Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANOM1140

DigiKey Part Number
6099-PEANOM1140-ND
Manufacturer
Manufacturer Product Number
PEANOM1140
Description
L-band Omni Antenna 1.15 GHz to
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.275GHz
Frequency Range
1.15GHz ~ 1.4GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
4dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
IP65
Mounting Type
-
Height (Max)
13.470" (342.13mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
131 149,06000 Kč31 149,06 Kč
Manufacturers Standard Package
Unit Price without VAT:31 149,06000 Kč
Unit Price with VAT:37 690,36260 Kč