
PEANGPS1009 | |
|---|---|
DigiKey Part Number | 6099-PEANGPS1009-ND |
Manufacturer | |
Manufacturer Product Number | PEANGPS1009 |
Description | GPS Active Antenna, 1597 MHz to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Module SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.602GHz | |
Frequency Range | 1.597GHz ~ 1.607GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.350" (34.29mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 219,59000 Kč | 9 219,59 Kč |
| 10 | 8 016,55300 Kč | 80 165,53 Kč |
| 25 | 7 716,33680 Kč | 192 908,42 Kč |
| Unit Price without VAT: | 9 219,59000 Kč |
|---|---|
| Unit Price with VAT: | 11 155,70390 Kč |

