RF ANTENNA General Purpose Horn SMA Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9887-11

DigiKey Part Number
6099-PE9887-11-ND
Manufacturer
Manufacturer Product Number
PE9887-11
Description
Broadband SMA Waveguide Horn Ant
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Horn SMA Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pasternack
VSWR
1.5
Packaging
Retail Package
Gain
11dBi
Part Status
Active
Power - Max
50 W
RF Family/Standard
General ISM
Termination
SMA Female
Frequency Group
Wide Band
Mounting Type
Panel Mount
Frequency (Center/Band)
9.5GHz
Height (Max)
8.031" (204.00mm)
Frequency Range
1GHz ~ 18GHz
Applications
General Purpose
Antenna Type
Horn
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1194 749,10000 Kč194 749,10 Kč
Manufacturers Standard Package
Unit Price without VAT:194 749,10000 Kč
Unit Price with VAT:235 646,41100 Kč