Adapter Coaxial Connector SMA Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9725

DigiKey Part Number
6099-PE9725-ND
Manufacturer
Manufacturer Product Number
PE9725
Description
COAX ADAPT SMA TO 3.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
27 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polyphenylene Oxide (PPO); Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
3.5mm Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 519,05000 Kč8 519,05 Kč
107 242,63500 Kč72 426,35 Kč
256 850,77320 Kč171 269,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8 519,05000 Kč
Unit Price with VAT:10 308,05050 Kč