
PE9598 | |
|---|---|
DigiKey Part Number | 6099-PE9598-ND |
Manufacturer | |
Manufacturer Product Number | PE9598 |
Description | COAX ADAPT RP-SMA TO TNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To TNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) RP-SMA Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 804,28000 Kč | 2 804,28 Kč |
| 10 | 2 383,75600 Kč | 23 837,56 Kč |
| 25 | 2 234,67440 Kč | 55 866,86 Kč |
| 50 | 2 128,14740 Kč | 106 407,37 Kč |
| 100 | 2 030,76910 Kč | 203 076,91 Kč |
| Unit Price without VAT: | 2 804,28000 Kč |
|---|---|
| Unit Price with VAT: | 3 393,17880 Kč |


