Adapter Coaxial Connector HN Jack, Female Socket To HN Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9580

DigiKey Part Number
6099-PE9580-ND
Manufacturer
Manufacturer Product Number
PE9580
Description
COAX ADAPT HN TO HN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector HN Jack, Female Socket To HN Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
HN Jack, Female Socket
Convert To (Adapter End)
HN Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 628,53000 Kč2 628,53 Kč
102 234,33400 Kč22 343,34 Kč
252 094,59240 Kč52 364,81 Kč
501 994,74280 Kč99 737,14 Kč
1001 954,12640 Kč195 412,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 628,53000 Kč
Unit Price with VAT:3 180,52130 Kč