
PE9531 | |
|---|---|
DigiKey Part Number | 6099-PE9531-ND |
Manufacturer | |
Manufacturer Product Number | PE9531 |
Description | COAX ADAPT RP-TNC TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-TNC Jack, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | RP-TNC Jack, Male Pin | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,16000 Kč | 1 749,16 Kč |
| 10 | 1 486,83800 Kč | 14 868,38 Kč |
| 25 | 1 393,81040 Kč | 34 845,26 Kč |
| 50 | 1 327,35620 Kč | 66 367,81 Kč |
| 100 | 1 264,08730 Kč | 126 408,73 Kč |
| Unit Price without VAT: | 1 749,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,48360 Kč |



