Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9484

DigiKey Part Number
6099-PE9484-ND
Manufacturer
Manufacturer Product Number
PE9484
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
U-Shape
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
100 MHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Beryllium Copper, Brass
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 291,51000 Kč2 291,51 Kč
101 947,92100 Kč19 479,21 Kč
251 826,07840 Kč45 651,96 Kč
501 739,02080 Kč86 951,04 Kč
1001 656,14380 Kč165 614,38 Kč
Manufacturers Standard Package
Unit Price without VAT:2 291,51000 Kč
Unit Price with VAT:2 772,72710 Kč