
PE9406 | |
|---|---|
DigiKey Part Number | 6099-PE9406-ND |
Manufacturer | |
Manufacturer Product Number | PE9406 |
Description | COAX ADAPT BNC TO MHV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To MHV Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | MHV Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 643,29000 Kč | 4 643,29 Kč |
| 10 | 3 947,26700 Kč | 39 472,67 Kč |
| 25 | 3 700,43560 Kč | 92 510,89 Kč |
| 50 | 3 525,30380 Kč | 176 265,19 Kč |
| Unit Price without VAT: | 4 643,29000 Kč |
|---|---|
| Unit Price with VAT: | 5 618,38090 Kč |



