
PE9396 | |
|---|---|
DigiKey Part Number | 6099-PE9396-ND |
Manufacturer | |
Manufacturer Product Number | PE9396 |
Description | COAX ADAPT N TO F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To N Plug, Male Pin 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 1 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,23000 Kč | 1 814,23 Kč |
| 10 | 1 542,07200 Kč | 15 420,72 Kč |
| 25 | 1 445,61160 Kč | 36 140,29 Kč |
| 50 | 1 376,68760 Kč | 68 834,38 Kč |
| 100 | 1 311,06260 Kč | 131 106,26 Kč |
| Unit Price without VAT: | 1 814,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 195,21830 Kč |


