
PE9265 | |
|---|---|
DigiKey Part Number | 6099-PE9265-ND |
Manufacturer | |
Manufacturer Product Number | PE9265 |
Description | COAX ADAPT MHV TO SHV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHV Jack, Female Socket To SHV Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | MHV Jack, Female Socket | |
Convert To (Adapter End) | SHV Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 827,44000 Kč | 4 827,44 Kč |
| 10 | 4 103,91200 Kč | 41 039,12 Kč |
| 25 | 3 847,30400 Kč | 96 182,60 Kč |
| 50 | 3 678,58920 Kč | 183 929,46 Kč |
| Unit Price without VAT: | 4 827,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 841,20240 Kč |


