PE91613
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91613

DigiKey Part Number
6099-PE91613-ND
Manufacturer
Manufacturer Product Number
PE91613
Description
COAX ADAPT 3.5MM TO 3.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 3.5mm Jack, Female Socket To 3.5mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
3.5mm Jack, Female Socket
Convert To (Adapter End)
3.5mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
26.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyphenylene Oxide (PPO)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 823,23000 Kč2 823,23 Kč
102 399,99500 Kč23 999,95 Kč
252 249,89960 Kč56 247,49 Kč
502 142,64580 Kč107 132,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 823,23000 Kč
Unit Price with VAT:3 416,10830 Kč