Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE91602

DigiKey Part Number
6099-PE91602-ND
Manufacturer
Manufacturer Product Number
PE91602
Description
COAX ADAPT 1.85MM TO 1.85MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 1.85mm Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
70 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polyphenylene Oxide (PPO)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 421,89000 Kč5 421,89 Kč
104 609,31300 Kč46 093,13 Kč
254 321,14480 Kč108 028,62 Kč
504 176,76260 Kč208 838,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5 421,89000 Kč
Unit Price with VAT:6 560,48690 Kč