
PE91503 | |
|---|---|
DigiKey Part Number | 6099-PE91503-ND |
Manufacturer | |
Manufacturer Product Number | PE91503 |
Description | COAX ADAPT 2.92MM TO 2.92MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polyphenylene Oxide (PPO) |
Convert From (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 530,99000 Kč | 9 530,99 Kč |
| 10 | 8 103,04400 Kč | 81 030,44 Kč |
| 25 | 7 740,65240 Kč | 193 516,31 Kč |
| Unit Price without VAT: | 9 530,99000 Kč |
|---|---|
| Unit Price with VAT: | 11 532,49790 Kč |








