
PE91493 | |
|---|---|
DigiKey Part Number | 6099-PE91493-ND |
Manufacturer | |
Manufacturer Product Number | PE91493 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Gold |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,05000 Kč | 2 610,05 Kč |
| 10 | 2 218,69100 Kč | 22 186,91 Kč |
| 25 | 2 079,90240 Kč | 51 997,56 Kč |
| 50 | 1 980,76240 Kč | 99 038,12 Kč |
| 100 | 1 886,37630 Kč | 188 637,63 Kč |
| Unit Price without VAT: | 2 610,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,16050 Kč |



