
PE91321 | |
|---|---|
DigiKey Part Number | 6099-PE91321-ND |
Manufacturer | |
Manufacturer Product Number | PE91321 |
Description | Bulkhead Mount Push-On SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,31000 Kč | 1 321,31 Kč |
| 10 | 1 092,01100 Kč | 10 920,11 Kč |
| 25 | 1 034,74240 Kč | 25 868,56 Kč |
| 100 | 971,80480 Kč | 97 180,48 Kč |
| Unit Price without VAT: | 1 321,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,78510 Kč |



