
PE9127 | |
|---|---|
DigiKey Part Number | 6099-PE9127-ND |
Manufacturer | |
Manufacturer Product Number | PE9127 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 192,82000 Kč | 2 192,82 Kč |
| 10 | 1 863,92900 Kč | 18 639,29 Kč |
| 25 | 1 747,31920 Kč | 43 682,98 Kč |
| 50 | 1 664,02440 Kč | 83 201,22 Kč |
| 100 | 1 584,72330 Kč | 158 472,33 Kč |
| Unit Price without VAT: | 2 192,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 653,31220 Kč |

