
PE91008 | |
|---|---|
DigiKey Part Number | 6099-PE91008-ND |
Manufacturer | |
Manufacturer Product Number | PE91008 |
Description | COAX ADAPT SMA TO 2.92MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 26.5 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 184,18000 Kč | 8 184,18 Kč |
| 10 | 6 957,96000 Kč | 69 579,60 Kč |
| 25 | 6 552,68640 Kč | 163 817,16 Kč |
| Unit Price without VAT: | 8 184,18000 Kč |
|---|---|
| Unit Price with VAT: | 9 902,85780 Kč |

