New Product
Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE910062

DigiKey Part Number
6099-PE910062-ND
Manufacturer
Manufacturer Product Number
PE910062
Description
COAXIAL ADAPTER, TNC FEMALE / N-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
0.15dB
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1360,80000 Kč360,80 Kč
10306,65600 Kč3 066,56 Kč
25287,44200 Kč7 186,05 Kč
50273,72580 Kč13 686,29 Kč
100260,66640 Kč26 066,64 Kč
250244,36020 Kč61 090,05 Kč
500232,70986 Kč116 354,93 Kč
Manufacturers Standard Package
Unit Price without VAT:360,80000 Kč
Unit Price with VAT:436,56800 Kč