
PE9099 | |
|---|---|
DigiKey Part Number | 6099-PE9099-ND |
Manufacturer | |
Manufacturer Product Number | PE9099 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | TNC Jack, Female Socket | |
Convert To (Adapter End) | TNC Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,53000 Kč | 846,53 Kč |
| 10 | 719,48900 Kč | 7 194,89 Kč |
| 25 | 674,45880 Kč | 16 861,47 Kč |
| 50 | 642,28480 Kč | 32 114,24 Kč |
| 100 | 611,65210 Kč | 61 165,21 Kč |
| 250 | 573,41072 Kč | 143 352,68 Kč |
| Unit Price without VAT: | 846,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,30130 Kč |


