
PE9078 | |
|---|---|
DigiKey Part Number | 6099-PE9078-ND |
Manufacturer | |
Manufacturer Product Number | PE9078 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 068,72000 Kč | 2 068,72 Kč |
| 10 | 1 758,41500 Kč | 17 584,15 Kč |
| 25 | 1 648,41000 Kč | 41 210,25 Kč |
| 50 | 1 569,82720 Kč | 78 491,36 Kč |
| 100 | 1 495,00300 Kč | 149 500,30 Kč |
| Unit Price without VAT: | 2 068,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 503,15120 Kč |

