Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9074

DigiKey Part Number
6099-PE9074-ND
Manufacturer
Manufacturer Product Number
PE9074
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To SMA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Plug, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Factory Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 699,16000 Kč1 699,16 Kč
101 444,32600 Kč14 443,26 Kč
251 353,95960 Kč33 848,99 Kč
501 289,40740 Kč64 470,37 Kč
1001 227,94410 Kč122 794,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 699,16000 Kč
Unit Price with VAT:2 055,98360 Kč