
PE9072 | |
|---|---|
DigiKey Part Number | 6099-PE9072-ND |
Manufacturer | |
Manufacturer Product Number | PE9072 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Retail Package | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Plug | Frequency - Max 4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Nickel |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,17000 Kč | 2 242,17 Kč |
| 10 | 1 905,96700 Kč | 19 059,67 Kč |
| 25 | 1 786,74520 Kč | 44 668,63 Kč |
| 50 | 1 701,55620 Kč | 85 077,81 Kč |
| 100 | 1 620,47660 Kč | 162 047,66 Kč |
| Unit Price without VAT: | 2 242,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,02570 Kč |


