4.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1.25dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8739A

DigiKey Part Number
6099-PE8739A-ND
Manufacturer
Manufacturer Product Number
PE8739A
Description
Bandpass Filter With SMA Female
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 1.25dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
4.6GHz Center
Bandwidth
400MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.25dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
3.000" L x 0.752" W (76.20mm x 19.10mm)
Height (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 69
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
122 163,39000 Kč22 163,39 Kč
Manufacturers Standard Package
Unit Price without VAT:22 163,39000 Kč
Unit Price with VAT:26 817,70190 Kč