
PE8708 | |
|---|---|
DigiKey Part Number | 6099-PE8708-ND |
Manufacturer | |
Manufacturer Product Number | PE8708 |
Description | 4 Section Bandpass Filter With S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.96GHz Center Frequency Band Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1.96GHz Center | |
Bandwidth | 60MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.000" L x 1.319" W (50.80mm x 33.50mm) | |
Height (Max) | 0.541" (13.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 248,11000 Kč | 9 248,11 Kč |
| Unit Price without VAT: | 9 248,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 190,21310 Kč |



