
PE8304 | |
|---|---|
DigiKey Part Number | 6099-PE8304-ND |
Manufacturer | |
Manufacturer Product Number | PE8304 |
Description | Isolator With 16 dB Isolation Fr |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Isolator 1 W 16dB (Min) 1.45 Module, SMA Connectors |
Datasheet | Datasheet |
Category | Isolation 16dB (Min) |
Manufacturer Pasternack | Power - Average Forward 1 W |
Packaging Retail Package | Insertion Loss 0.6dB (Max) |
Part Status Active | VSWR 1.45 |
Type Isolator | Connector Type SMA-FEMALE |
Frequency 8 GHz ~ 18 GHz | Package / Case Module, SMA Connectors |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 702,04000 Kč | 12 702,04 Kč |
| 10 | 11 317,07000 Kč | 113 170,70 Kč |
| Unit Price without VAT: | 12 702,04000 Kč |
|---|---|
| Unit Price with VAT: | 15 369,46840 Kč |


