
PE80L2001 | |
|---|---|
DigiKey Part Number | 6099-PE80L2001-ND |
Manufacturer | |
Manufacturer Product Number | PE80L2001 |
Description | SMA High Power Limiter, 200 Watt |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 2GHz ~ 18GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 2GHz ~ 18GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Limiter | Package / Case SMA In-Line Module |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146 004,34000 Kč | 146 004,34 Kč |
| Unit Price without VAT: | 146 004,34000 Kč |
|---|---|
| Unit Price with VAT: | 176 665,25140 Kč |


