
PE7611-15 | |
|---|---|
DigiKey Part Number | 6099-PE7611-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-15 |
Description | 15 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,66000 Kč | 1 789,66 Kč |
| 10 | 1 521,32600 Kč | 15 213,26 Kč |
| 25 | 1 426,15880 Kč | 35 653,97 Kč |
| 50 | 1 358,15060 Kč | 67 907,53 Kč |
| 100 | 1 293,42220 Kč | 129 342,22 Kč |
| Unit Price without VAT: | 1 789,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,48860 Kč |

