
PE71S6419 | |
|---|---|
DigiKey Part Number | 6099-PE71S6419-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6419 |
Description | SPDT Electromechanical Relay Fai |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 80dB |
Manufacturer Pasternack | Insertion Loss 0.15dB |
Packaging Retail Package | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 26V ~ 30V |
Topology Absorptive | Operating Temperature -25°C ~ 65°C |
Circuit SPDT | Mounting Type Chassis Mount |
Frequency Range 0Hz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 590,27000 Kč | 11 590,27 Kč |
| 10 | 10 763,99500 Kč | 107 639,95 Kč |
| Unit Price without VAT: | 11 590,27000 Kč |
|---|---|
| Unit Price with VAT: | 14 024,22670 Kč |

