
PE71S6392 | |
|---|---|
DigiKey Part Number | 6099-PE71S6392-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6392 |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.15dB |
Manufacturer Pasternack | Test Frequency 18GHz |
Packaging Bag | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 13V |
RF Type General Purpose | Operating Temperature -25°C ~ 70°C |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range DC ~ 18GHz | Supplier Device Package Module |
Isolation 80dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 484,50000 Kč | 13 484,50 Kč |
| 10 | 11 826,57800 Kč | 118 265,78 Kč |
| Unit Price without VAT: | 13 484,50000 Kč |
|---|---|
| Unit Price with VAT: | 16 316,24500 Kč |


