


PE71S6246 | |
|---|---|
DigiKey Part Number | 6099-PE71S6246-ND |
Manufacturer | |
Manufacturer Product Number | PE71S6246 |
Description | Absorptive SP3T PIN Diode Switch |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP3T 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB |
Manufacturer Pasternack | Insertion Loss 2.8dB |
Packaging Retail Package | Test Frequency 12GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SP3T | Mounting Type Chassis Mount |
Frequency Range 8GHz ~ 12GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130 827,39000 Kč | 130 827,39 Kč |
| Unit Price without VAT: | 130 827,39000 Kč |
|---|---|
| Unit Price with VAT: | 158 301,14190 Kč |

