
PE7087-15 | |
|---|---|
DigiKey Part Number | 6099-PE7087-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7087-15 |
Description | 15 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 131,84000 Kč | 6 131,84 Kč |
| 10 | 5 434,30300 Kč | 54 343,03 Kč |
| 25 | 5 193,45200 Kč | 129 836,30 Kč |
| Unit Price without VAT: | 6 131,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 419,52640 Kč |

