PE7018-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: 18 112,66000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 13 845,45000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 13 493,31000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 12 115,64000 Kč
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7018-20

DigiKey Part Number
6099-PE7018-20-ND
Manufacturer
Manufacturer Product Number
PE7018-20
Description
20 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
25W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
118 733,37000 Kč18 733,37 Kč
1016 736,70800 Kč167 367,08 Kč
Manufacturers Standard Package
Unit Price without VAT:18 733,37000 Kč
Unit Price with VAT:22 667,37770 Kč