
PE7015-30 | |
|---|---|
DigiKey Part Number | 6099-PE7015-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7015-30 |
Description | 30 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 10W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 301,79000 Kč | 14 301,79 Kč |
| 10 | 12 752,36400 Kč | 127 523,64 Kč |
| Unit Price without VAT: | 14 301,79000 Kč |
|---|---|
| Unit Price with VAT: | 17 305,16590 Kč |



