
PE7005-20 | |
|---|---|
DigiKey Part Number | 6099-PE7005-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7005-20 |
Description | RF ATTENUATOR 20DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 908,22000 Kč | 2 908,22 Kč |
| 10 | 2 564,31800 Kč | 25 643,18 Kč |
| 25 | 2 445,45240 Kč | 61 136,31 Kč |
| Unit Price without VAT: | 2 908,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 518,94620 Kč |

