RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7000-20

DigiKey Part Number
6099-PE7000-20-ND
Manufacturer
Manufacturer Product Number
PE7000-20
Description
20 dB Fixed Attenuator, BNC Male
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 2 GHz 50 Ohms 1W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 2 GHz
Power (Watts)
1W
Impedance
50 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 073,64000 Kč2 073,64 Kč
101 824,67700 Kč18 246,77 Kč
251 738,55320 Kč43 463,83 Kč
1001 620,64160 Kč162 064,16 Kč
Manufacturers Standard Package
Unit Price without VAT:2 073,64000 Kč
Unit Price with VAT:2 509,10440 Kč