
PE6TR1014 | |
|---|---|
DigiKey Part Number | 6099-PE6TR1014-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR1014 |
Description | 1 Watt RF Load Up to 6 GHz with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,25000 Kč | 550,25 Kč |
| 10 | 467,58400 Kč | 4 675,84 Kč |
| 25 | 438,30320 Kč | 10 957,58 Kč |
| 50 | 417,38780 Kč | 20 869,39 Kč |
| 100 | 397,47660 Kč | 39 747,66 Kč |
| 250 | 372,61700 Kč | 93 154,25 Kč |
| 500 | 354,85670 Kč | 177 428,35 Kč |
| Unit Price without VAT: | 550,25000 Kč |
|---|---|
| Unit Price with VAT: | 665,80250 Kč |



